Memory
M29W400DT70M1T
Description: Flash, 256KX16, 70ns, PDSO44, SOP-44

Overview of M29W400DT70M1T by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W400DT70M1T by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W400DT70M1T by Micron Technology Inc

M29W400DT70M1T
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP-44
Pin Count
44
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.8 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. M29W400DT70M1T
    Micron Technology Inc
    Flash, 256KX16, 70ns, PDSO44, SOP-44
    VS

Alternate Parts for M29W400DT70M1T

This table gives cross-reference parts and alternative options found for M29W400DT70M1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W400DT70M1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W400DT70M1F Flash, 256KX16, 70ns, PDSO44, SOP-44 Micron Technology Inc M29W400DT70M1T vs M29W400DT70M1F
S29AL004D70MFI011 Flash, 256KX16, 70ns, PDSO44, MO-108AA, LEAD FREE, SOP-44 Spansion M29W400DT70M1T vs S29AL004D70MFI011
AM29DL400BT-70SI Flash, 256KX16, 70ns, PDSO44, MO-180AA, SO-44 Spansion M29W400DT70M1T vs AM29DL400BT-70SI
S29AL004D70MAN011 Flash, 256KX16, 70ns, PDSO44, MO-108AA, SOP-44 Spansion M29W400DT70M1T vs S29AL004D70MAN011
MX29LV401TMC-70 Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd M29W400DT70M1T vs MX29LV401TMC-70
M29W400DT70M1E Flash, 256KX16, 70ns, PDSO44, SOP-44 Micron Technology Inc M29W400DT70M1T vs M29W400DT70M1E
M29W400DT70M6F Flash, 256KX16, 70ns, PDSO44, SOP-44 Micron Technology Inc M29W400DT70M1T vs M29W400DT70M6F
M29W400DT70M1 Flash, 256KX16, 70ns, PDSO44, SOP-44 Micron Technology Inc M29W400DT70M1T vs M29W400DT70M1
MX29LV400TMC-70 Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd M29W400DT70M1T vs MX29LV400TMC-70
AM29LV400BT70SD Flash, 256KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion M29W400DT70M1T vs AM29LV400BT70SD
Part Number Description Manufacturer Compare
S29AL004D70MAN010 Flash, 256KX16, 70ns, PDSO44, MO-108AA, SOP-44 Spansion M29W400DT70M1T vs S29AL004D70MAN010
S29AL004D70MFI012 Flash, 256KX16, 70ns, PDSO44, LEAD FREE, SOP-44 Spansion M29W400DT70M1T vs S29AL004D70MFI012
MX29LV400TMC-70 Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd M29W400DT70M1T vs MX29LV400TMC-70
MX29LV400CTMI-70 Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd M29W400DT70M1T vs MX29LV400CTMI-70
S29AL004D70MAN011 Flash, 256KX16, 70ns, PDSO44, MO-108AA, SOP-44 Spansion M29W400DT70M1T vs S29AL004D70MAN011
M29W400DT70M6 Flash, 256KX16, 70ns, PDSO44, SOP-44 Micron Technology Inc M29W400DT70M1T vs M29W400DT70M6
M29W400DT70M6T Flash, 256KX16, 70ns, PDSO44, SOP-44 Micron Technology Inc M29W400DT70M1T vs M29W400DT70M6T
AM29LV400BT70SF Flash, 256KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion M29W400DT70M1T vs AM29LV400BT70SF
MX29LV400CTMC-70 Flash, 256KX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd M29W400DT70M1T vs MX29LV400CTMC-70
M29W400DT70M1F Flash, 256KX16, 70ns, PDSO44, SOP-44 Micron Technology Inc M29W400DT70M1T vs M29W400DT70M1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W400DT70M1T by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W400DT70M1T by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M29W400DT70M1T would you like to use for your alert(s)?
  • Please alert me when M29W400DT70M1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W400DT70M1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W400DT70M1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W400DT70M1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W400DT70M1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W400DT70M1T by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: