Part Details for M29W400BT120ZA1 by STMicroelectronics
Results Overview of M29W400BT120ZA1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W400BT120ZA1 Information
M29W400BT120ZA1 by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29W400BT120ZA1
M29W400BT120ZA1 CAD Models
M29W400BT120ZA1 Part Data Attributes
|
M29W400BT120ZA1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W400BT120ZA1
STMicroelectronics
256KX16 FLASH 2.7V PROM, 90ns, PBGA48, 0.80 MM PITCH, TFBGA-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 0.80 MM PITCH, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for M29W400BT120ZA1
This table gives cross-reference parts and alternative options found for M29W400BT120ZA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W400BT120ZA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W400BB90ZA6 | STMicroelectronics | Check for Price | 256KX16 FLASH 2.7V PROM, 90ns, PBGA48, 0.80 MM PITCH, TFBGA-48 | M29W400BT120ZA1 vs M29W400BB90ZA6 |
M29W400BT90ZA1T | STMicroelectronics | Check for Price | 256KX16 FLASH 2.7V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | M29W400BT120ZA1 vs M29W400BT90ZA1T |
SST39VF400A-90-4C-B3KE | Silicon Storage Technology | Check for Price | Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, LEAD FREE, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | M29W400BT120ZA1 vs SST39VF400A-90-4C-B3KE |
M29W400BT90ZA6T | STMicroelectronics | Check for Price | 256KX16 FLASH 2.7V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | M29W400BT120ZA1 vs M29W400BT90ZA6T |
M29W400BB90ZA1 | STMicroelectronics | Check for Price | 256KX16 FLASH 2.7V PROM, 90ns, PBGA48, 0.80 MM PITCH, TFBGA-48 | M29W400BT120ZA1 vs M29W400BB90ZA1 |
M29W400BB90ZA6T | STMicroelectronics | Check for Price | 256KX16 FLASH 2.7V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | M29W400BT120ZA1 vs M29W400BB90ZA6T |
SST39VF400A-90-4I-B3KE | Silicon Storage Technology | Check for Price | Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, LEAD FREE, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | M29W400BT120ZA1 vs SST39VF400A-90-4I-B3KE |
M29W400BT90ZA6 | STMicroelectronics | Check for Price | 256KX16 FLASH 2.7V PROM, 90ns, PBGA48, 0.80 MM PITCH, TFBGA-48 | M29W400BT120ZA1 vs M29W400BT90ZA6 |
M29W400BB120ZA6 | STMicroelectronics | Check for Price | 256KX16 FLASH 2.7V PROM, 90ns, PBGA48, 0.80 MM PITCH, TFBGA-48 | M29W400BT120ZA1 vs M29W400BB120ZA6 |
M29W400BB90ZA1T | STMicroelectronics | Check for Price | 256KX16 FLASH 2.7V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | M29W400BT120ZA1 vs M29W400BB90ZA1T |