Part Details for M29W320DB70ZA1 by STMicroelectronics
Results Overview of M29W320DB70ZA1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W320DB70ZA1 Information
M29W320DB70ZA1 by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29W320DB70ZA1
M29W320DB70ZA1 CAD Models
M29W320DB70ZA1 Part Data Attributes
|
M29W320DB70ZA1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W320DB70ZA1
STMicroelectronics
2MX16 FLASH 3V PROM, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,63 | |
Number of Terminals | 63 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA63,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 7 mm |
Alternate Parts for M29W320DB70ZA1
This table gives cross-reference parts and alternative options found for M29W320DB70ZA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W320DB70ZA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W320DB70ZA6F | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | M29W320DB70ZA1 vs M29W320DB70ZA6F |
M29W320DT70ZA1E | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | M29W320DB70ZA1 vs M29W320DT70ZA1E |
M29DW323DT70ZA1T | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | M29W320DB70ZA1 vs M29DW323DT70ZA1T |
M29DW324DT70ZA1F | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | M29W320DB70ZA1 vs M29DW324DT70ZA1F |
M29DW323DT70ZA6T | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | M29W320DB70ZA1 vs M29DW323DT70ZA6T |
M29W320DT70ZA3E | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | M29W320DB70ZA1 vs M29W320DT70ZA3E |
M29DW324DT70ZA6 | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | M29W320DB70ZA1 vs M29DW324DT70ZA6 |
M29W320DB70ZA6 | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | M29W320DB70ZA1 vs M29W320DB70ZA6 |
M29W320DB70ZA6E | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | M29W320DB70ZA1 vs M29W320DB70ZA6E |