Part Details for M29W320DB70N6F by Micron Technology Inc
Results Overview of M29W320DB70N6F by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W320DB70N6F Information
M29W320DB70N6F by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29W320DB70N6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 2MX16, 70NS, PDSO48 | 1152 |
|
$1.6500 / $3.3000 | Buy Now |
DISTI #
M29W320DB70N6F
|
Avnet Silica | NOR Flash Parallel 3V33V 32Mbit 4M2M x 8bit16bit 70ns 48Pin TSOP TR (Alt: M29W320DB70N6F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M29W320DB70N6F
|
EBV Elektronik | NOR Flash Parallel 3V33V 32Mbit 4M2M x 8bit16bit 70ns 48Pin TSOP TR (Alt: M29W320DB70N6F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 48-Pin TSOP T/R / IC FLASH 32MBIT 70NS 48TSOP | 1685 |
|
$1.7518 / $2.6276 | Buy Now |