Part Details for M29W320DB70N6E by STMicroelectronics
Results Overview of M29W320DB70N6E by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29W320DB70N6E Information
M29W320DB70N6E by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29W320DB70N6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2M X 16 FLASH 3V PROM, 70 NS, PDSO48 (Also Known As: M29W320DB-70N6E) | 8 |
|
$3.3000 / $6.6000 | Buy Now |
|
Quest Components | 2M X 16 FLASH 3V PROM, 70 NS, PDSO48 | 8 |
|
$3.3000 / $6.6000 | Buy Now |
|
Quest Components | 2M X 16 FLASH 3V PROM, 70 NS, PDSO48 (Also Known As: M29W320DB-70N6E) | 3 |
|
$5.5000 / $6.6000 | Buy Now |
|
Quest Components | 2M X 16 FLASH 3V PROM, 70 NS, PDSO48 | 3 |
|
$5.5000 / $6.6000 | Buy Now |
|
ComSIT USA | 32 MBIT (4 MBIT X 8 OR 2 MBIT X 16, NON-UNIFORM PARAMETER BLOCKS, BOOT BLOCK), 3V SUPPLY FLASH MEMOR... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for M29W320DB70N6E
M29W320DB70N6E CAD Models
M29W320DB70N6E Part Data Attributes
|
M29W320DB70N6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W320DB70N6E
STMicroelectronics
2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W320DB70N6E
This table gives cross-reference parts and alternative options found for M29W320DB70N6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W320DB70N6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W320EB70N1F | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29W320DB70N6E vs M29W320EB70N1F |
M29W320DB70N3F | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M29W320DB70N6E vs M29W320DB70N3F |
M29W320DB70N6F | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29W320DB70N6E vs M29W320DB70N6F |
M28W320EBB70N6T | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W320DB70N6E vs M28W320EBB70N6T |
AM29DL323GT70FI | AMD | Check for Price | Flash, 2MX16, 70ns, PDSO48, REVERSE, TSOP-48 | M29W320DB70N6E vs AM29DL323GT70FI |
M28W320EBB70N6 | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W320DB70N6E vs M28W320EBB70N6 |
M29DW323DT70N1E | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29W320DB70N6E vs M29DW323DT70N1E |
M29W320DT7AN6T | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W320DB70N6E vs M29W320DT7AN6T |
M28W320ECB70N1F | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29W320DB70N6E vs M28W320ECB70N1F |
S29JL032H70TAI022 | AMD | Check for Price | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | M29W320DB70N6E vs S29JL032H70TAI022 |