Part Details for M29W256GL60ZS6F by Micron Technology Inc
Overview of M29W256GL60ZS6F by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29W256GL60ZS6F
M29W256GL60ZS6F CAD Models
M29W256GL60ZS6F Part Data Attributes
|
M29W256GL60ZS6F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29W256GL60ZS6F
Micron Technology Inc
Flash, 16MX16, 60ns, PBGA64, 11 X 13 MM, ROHS COMPLIANT, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | LBGA, BGA64,8X8,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for M29W256GL60ZS6F
This table gives cross-reference parts and alternative options found for M29W256GL60ZS6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W256GL60ZS6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W256GL60ZA6F | Flash, 16MX16, 60ns, PBGA64, 10 X 13 MM, HALOGEN FREE AND ROHS COMPLIANT, TBGA-64 | Micron Technology Inc | M29W256GL60ZS6F vs M29W256GL60ZA6F |
M29W256GL60ZS6E | Flash, 16MX16, 60ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, LBGA-64 | Numonyx Memory Solutions | M29W256GL60ZS6F vs M29W256GL60ZS6E |
M29W256GL60ZS6F | Flash, 16MX16, 60ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, LBGA-64 | Numonyx Memory Solutions | M29W256GL60ZS6F vs M29W256GL60ZS6F |
M29W256GL60ZA6E | Flash, 16MX16, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | Numonyx Memory Solutions | M29W256GL60ZS6F vs M29W256GL60ZA6E |
M29W256GH60ZA6E | Flash, 16MX16, 60ns, PBGA64, 10 X 13 MM, HALOGEN FREE AND ROHS COMPLIANT, TBGA-64 | Micron Technology Inc | M29W256GL60ZS6F vs M29W256GH60ZA6E |
M29W256GH60ZA6F | Flash, 16MX16, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | Numonyx Memory Solutions | M29W256GL60ZS6F vs M29W256GH60ZA6F |
M29W256GH60ZS6F | Flash, 16MX16, 60ns, PBGA64, 11 X 13 MM, ROHS COMPLIANT, FBGA-64 | Micron Technology Inc | M29W256GL60ZS6F vs M29W256GH60ZS6F |
M29W256GL60ZA6F | Flash, 16MX16, 60ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | Numonyx Memory Solutions | M29W256GL60ZS6F vs M29W256GL60ZA6F |
M29W256GH60ZS6E | Flash, 16MX16, 60ns, PBGA64, 11 X 13 MM, ROHS COMPLIANT, FBGA-64 | Micron Technology Inc | M29W256GL60ZS6F vs M29W256GH60ZS6E |
M29W256GH60ZS6F | Flash, 16MX16, 60ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, LBGA-64 | Numonyx Memory Solutions | M29W256GL60ZS6F vs M29W256GH60ZS6F |