Part Details for M29W160EB70ZA6F by STMicroelectronics
Overview of M29W160EB70ZA6F by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M29W160EB70ZA6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 16 MBIT PARALLEL NOR FLASH EMBEDDED MEMORY Flash, 1MX16, 70ns, PBGA48 RoHS: Compliant |
|
|
RFQ |
Part Details for M29W160EB70ZA6F
M29W160EB70ZA6F CAD Models
M29W160EB70ZA6F Part Data Attributes
|
M29W160EB70ZA6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W160EB70ZA6F
STMicroelectronics
1MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for M29W160EB70ZA6F
This table gives cross-reference parts and alternative options found for M29W160EB70ZA6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W160EB70ZA6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W160EB7AZA6E | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | M29W160EB70ZA6F vs M29W160EB7AZA6E |
M29W160EB70ZA6T | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | M29W160EB70ZA6F vs M29W160EB70ZA6T |
M29W160EB70ZA6E | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PBGA48, TFBGA-48 | M29W160EB70ZA6F vs M29W160EB70ZA6E |
M29W160EB70ZA6T | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | M29W160EB70ZA6F vs M29W160EB70ZA6T |
M29W160EB70ZA6F | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PBGA48, TFBGA-48 | M29W160EB70ZA6F vs M29W160EB70ZA6F |
M29W160EB7AZA6 | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | M29W160EB70ZA6F vs M29W160EB7AZA6 |
M29W160FB7AZA6E6 | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | M29W160EB70ZA6F vs M29W160FB7AZA6E6 |
M29W160EB7AZA6F | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PBGA48, TFBGA-48 | M29W160EB70ZA6F vs M29W160EB7AZA6F |
M29W160FB7AZA6F6 | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | M29W160EB70ZA6F vs M29W160FB7AZA6F6 |
M29W160EB70ZA6 | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | M29W160EB70ZA6F vs M29W160EB70ZA6 |