Memory
M29W040-200NZ5RTR
STMicroelectronics
Description: 512KX8 FLASH 3V PROM, 200ns, PDSO32, 8 X 14 MM, TSOP-32

Overview of M29W040-200NZ5RTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29W040-200NZ5RTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W040-200NZ5RTR by STMicroelectronics

M29W040-200NZ5RTR
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
8 X 14 MM, TSOP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
JESD-30 Code
R-PDSO-G32
Length
12.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. M29W040-200NZ5RTR
    STMicroelectronics
    512KX8 FLASH 3V PROM, 200ns, PDSO32, 8 X 14 MM, TSOP-32
    VS

Alternate Parts for M29W040-200NZ5RTR

This table gives cross-reference parts and alternative options found for M29W040-200NZ5RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W040-200NZ5RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W040-200NZ1RTR 512KX8 FLASH 3V PROM, 200ns, PDSO32, 8 X 14 MM, TSOP-32 STMicroelectronics M29W040-200NZ5RTR vs M29W040-200NZ1RTR
M29W040-200NZ6RTR 512KX8 FLASH 3V PROM, 200ns, PDSO32, 8 X 14 MM, TSOP-32 STMicroelectronics M29W040-200NZ5RTR vs M29W040-200NZ6RTR
Part Number Description Manufacturer Compare
AT49BV040-20VCT/R Flash, 512KX8, 200ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP 1-32 Atmel Corporation M29W040-200NZ5RTR vs AT49BV040-20VCT/R
M29W040-200NZ1TR 512KX8 FLASH 3V PROM, 200ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics M29W040-200NZ5RTR vs M29W040-200NZ1TR
M29W040-200NZ1RTR 512KX8 FLASH 3V PROM, 200ns, PDSO32, 8 X 14 MM, TSOP-32 STMicroelectronics M29W040-200NZ5RTR vs M29W040-200NZ1RTR
M29W040-200NZ6TR 512KX8 FLASH 3V PROM, 200ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics M29W040-200NZ5RTR vs M29W040-200NZ6TR
M29W040-200NZ5TR 512KX8 FLASH 3V PROM, 200ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics M29W040-200NZ5RTR vs M29W040-200NZ5TR
M29W040-200NZ6RTR 512KX8 FLASH 3V PROM, 200ns, PDSO32, 8 X 14 MM, TSOP-32 STMicroelectronics M29W040-200NZ5RTR vs M29W040-200NZ6RTR
M29W040-200NZ5R 512KX8 FLASH 3V PROM, 200ns, PDSO32, 8 X 14 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics M29W040-200NZ5RTR vs M29W040-200NZ5R
M29W040-200NZ1 512KX8 FLASH 3V PROM, 200ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics M29W040-200NZ5RTR vs M29W040-200NZ1
AT49BV040-20VIT/R Flash, 512KX8, 200ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP 1-32 Atmel Corporation M29W040-200NZ5RTR vs AT49BV040-20VIT/R
M29W040-200NZ6 512KX8 FLASH 3V PROM, 200ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 STMicroelectronics M29W040-200NZ5RTR vs M29W040-200NZ6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W040-200NZ5RTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W040-200NZ5RTR by STMicroelectronics

  • Please alert me when M29W040-200NZ5RTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29W040-200NZ5RTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W040-200NZ5RTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29W040-200NZ5RTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W040-200NZ5RTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W040-200NZ5RTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: