Part Details for M29W022BB55K6T by STMicroelectronics
Overview of M29W022BB55K6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W022BB55K6T
M29W022BB55K6T CAD Models
M29W022BB55K6T Part Data Attributes
|
M29W022BB55K6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W022BB55K6T
STMicroelectronics
256KX8 FLASH 3V PROM, 55ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for M29W022BB55K6T
This table gives cross-reference parts and alternative options found for M29W022BB55K6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W022BB55K6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV102BT-55RJC | Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | M29W022BB55K6T vs AM29LV102BT-55RJC |
AM29LV102BB-55RJI | Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | M29W022BB55K6T vs AM29LV102BB-55RJI |
SST39LF020-55-4CNHE | 256K X 8 FLASH 3V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | M29W022BB55K6T vs SST39LF020-55-4CNHE |
M29W022BB55K1T | Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | M29W022BB55K6T vs M29W022BB55K1T |
AM29LV102BB-55RJD | Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | M29W022BB55K6T vs AM29LV102BB-55RJD |
AM29LV020B-55RJC | Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | M29W022BB55K6T vs AM29LV020B-55RJC |
SST39LF020-55-4C-NHE | Flash, 256KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | M29W022BB55K6T vs SST39LF020-55-4C-NHE |
AM29LV020B-55RJI | Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | M29W022BB55K6T vs AM29LV020B-55RJI |
AM29LV102BB-55RJF | Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | M29W022BB55K6T vs AM29LV102BB-55RJF |
AM29LV102BT-55RJI | Flash, 256KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | M29W022BB55K6T vs AM29LV102BT-55RJI |