Part Details for M29W008AB120N6 by STMicroelectronics
Overview of M29W008AB120N6 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M29W008AB120N6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 130 |
|
$6.9000 / $12.0000 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for M29W008AB120N6
M29W008AB120N6 CAD Models
M29W008AB120N6 Part Data Attributes
|
M29W008AB120N6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W008AB120N6
STMicroelectronics
1MX8 FLASH 2.7V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | 20 YEARS DATA RETENTION; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M29W008AB120N6
This table gives cross-reference parts and alternative options found for M29W008AB120N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W008AB120N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W008AT120N1 | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29W008AB120N6 vs M29W008AT120N1 |
M29W008AT120N6TR | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29W008AB120N6 vs M29W008AT120N6TR |
M29W008AB120N1TR | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29W008AB120N6 vs M29W008AB120N1TR |
AT49BV080-12TC | Atmel Corporation | Check for Price | Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP-40 | M29W008AB120N6 vs AT49BV080-12TC |
M29W008AB120N1TR | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29W008AB120N6 vs M29W008AB120N1TR |
MT28F008B3VG-12B | Micron Technology Inc | Check for Price | Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | M29W008AB120N6 vs MT28F008B3VG-12B |
M29W008AB120N6T | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29W008AB120N6 vs M29W008AB120N6T |
M29W008AT120N6 | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29W008AB120N6 vs M29W008AT120N6 |
M29W008AB120N1T | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29W008AB120N6 vs M29W008AB120N1T |
MT28F008B3VG-12T | Micron Technology Inc | Check for Price | Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | M29W008AB120N6 vs MT28F008B3VG-12T |