Memory
M29F800DB55N3E
Description: Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48

Overview of M29F800DB55N3E by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29F800DB55N3E by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F800DB55N3E by Numonyx Memory Solutions

M29F800DB55N3E
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3/e6
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29F800DB55N3E
    Numonyx Memory Solutions
    Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
    VS

Alternate Parts for M29F800DB55N3E

This table gives cross-reference parts and alternative options found for M29F800DB55N3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F800DB55N3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F800DB55N6 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F800DB55N3E vs M29F800DB55N6
M29F800DB55N6F 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29F800DB55N3E vs M29F800DB55N6F
M29F800DT55N6F 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29F800DB55N3E vs M29F800DT55N6F
AM29F800BB-55FE Flash, 512KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD M29F800DB55N3E vs AM29F800BB-55FE
MBM29F800BA-55PFTN Flash, 512KX16, 55ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited M29F800DB55N3E vs MBM29F800BA-55PFTN
EN29F800B55TI Flash, 512KX16, 55ns, PDSO48, TSOP1-48 Elite Semiconductor Memory Technology Inc M29F800DB55N3E vs EN29F800B55TI
A29800UV-55F Flash, 512KX16, 55ns, PDSO48, ROHS COMPLIANT, TSOP1-48 AMIC Technology M29F800DB55N3E vs A29800UV-55F
M29F800DT55N3 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F800DB55N3E vs M29F800DT55N3
M29F800FB55N6E2 Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 Micron Technology Inc M29F800DB55N3E vs M29F800FB55N6E2
AM29F800BT-55EI Flash, 512KX16, 55ns, PDSO48, MO-142DD, TSOP-48 AMD M29F800DB55N3E vs AM29F800BT-55EI
Part Number Description Manufacturer Compare
M29F800FB5AN62 Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, TSOP-48 Micron Technology Inc M29F800DB55N3E vs M29F800FB5AN62
HY29F800ABR-55I Flash, 512KX16, 55ns, PDSO48, REVERSE, TSOP-48 SK Hynix Inc M29F800DB55N3E vs HY29F800ABR-55I
AM29F800BB-55FF Flash, 512KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M29F800DB55N3E vs AM29F800BB-55FF
AM29F800BB-55FI Flash, 512KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M29F800DB55N3E vs AM29F800BB-55FI
MBM29F800BA-55PFTR-E1 Flash, 512KX16, 55ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion M29F800DB55N3E vs MBM29F800BA-55PFTR-E1
AM29F800BB-55EK Flash, 512KX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion M29F800DB55N3E vs AM29F800BB-55EK
M29F800FB55N3S2 Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Numonyx Memory Solutions M29F800DB55N3E vs M29F800FB55N3S2
M29F800FB55N3E2 Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 Micron Technology Inc M29F800DB55N3E vs M29F800FB55N3E2
HY29F800ABT-55I Flash, 512KX16, 55ns, PDSO48, TSOP-48 SK Hynix Inc M29F800DB55N3E vs HY29F800ABT-55I
M29F800DB55N3 Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29F800DB55N3E vs M29F800DB55N3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F800DB55N3E by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F800DB55N3E by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29F800DB55N3E would you like to use for your alert(s)?
  • Please alert me when M29F800DB55N3E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F800DB55N3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F800DB55N3E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F800DB55N3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F800DB55N3E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F800DB55N3E by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: