Part Details for M29F400FT5AN6-2 by Numonyx Memory Solutions
Overview of M29F400FT5AN6-2 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29F400FT5AN6-2
M29F400FT5AN6-2 CAD Models
M29F400FT5AN6-2 Part Data Attributes
|
M29F400FT5AN6-2
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F400FT5AN6-2
Numonyx Memory Solutions
Flash, 256KX16, 55ns, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Package Description | TSSOP, TSSOP48,.8,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for M29F400FT5AN6-2
This table gives cross-reference parts and alternative options found for M29F400FT5AN6-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F400FT5AN6-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F400BT55N1T | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29F400FT5AN6-2 vs M29F400BT55N1T |
M29F400FT5AN62 | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, TSOP-48 | Micron Technology Inc | M29F400FT5AN6-2 vs M29F400FT5AN62 |
M29F400FT55N3T2 | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, TSOP-48 | Micron Technology Inc | M29F400FT5AN6-2 vs M29F400FT55N3T2 |
HY29F400ATR-55I | Flash, 256KX16, 55ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | M29F400FT5AN6-2 vs HY29F400ATR-55I |
MBM29F400TC-55PFTN | Flash, 256KX16, 55ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | M29F400FT5AN6-2 vs MBM29F400TC-55PFTN |
M29F400FT5AN6S2 | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | M29F400FT5AN6-2 vs M29F400FT5AN6S2 |
HY29F400ATR-55 | Flash, 256KX16, 55ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | M29F400FT5AN6-2 vs HY29F400ATR-55 |
M29F400T-55N6TR | 256KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29F400FT5AN6-2 vs M29F400T-55N6TR |
MBM29F400TC-55PFTN-E1 | Flash, 256KX16, 55ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | M29F400FT5AN6-2 vs MBM29F400TC-55PFTN-E1 |
M29F400BT55N1F | Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29F400FT5AN6-2 vs M29F400BT55N1F |