Part Details for M29F400BT45N3T by STMicroelectronics
Overview of M29F400BT45N3T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F400BT45N3T
M29F400BT45N3T CAD Models
M29F400BT45N3T Part Data Attributes
|
M29F400BT45N3T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F400BT45N3T
STMicroelectronics
256KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F400BT45N3T
This table gives cross-reference parts and alternative options found for M29F400BT45N3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F400BT45N3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F400BB45N3E | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29F400BT45N3T vs M29F400BB45N3E |
AM29F400BT-45FI | AMD | Check for Price | Flash, 256KX16, 45ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M29F400BT45N3T vs AM29F400BT-45FI |
M29F400BT45N3F | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29F400BT45N3T vs M29F400BT45N3F |
M29F400BT45N1F | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29F400BT45N3T vs M29F400BT45N1F |
M29F400BT45N1E | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29F400BT45N3T vs M29F400BT45N1E |
M29F400BB45N1E | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29F400BT45N3T vs M29F400BB45N1E |
AM29F400BB-45EI | AMD | Check for Price | Flash, 256KX16, 45ns, PDSO48, MO-142DD, TSOP-48 | M29F400BT45N3T vs AM29F400BB-45EI |
AM29F400BB-45EC | AMD | Check for Price | Flash, 256KX16, 45ns, PDSO48, MO-142DD, TSOP-48 | M29F400BT45N3T vs AM29F400BB-45EC |
AM29F400BB-45FI | AMD | Check for Price | Flash, 256KX16, 45ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M29F400BT45N3T vs AM29F400BB-45FI |
M29F400BT45N3E | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29F400BT45N3T vs M29F400BT45N3E |