Part Details for M29F400BB70M6T by STMicroelectronics
Results Overview of M29F400BB70M6T by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F400BB70M6T Information
M29F400BB70M6T by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29F400BB70M6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,EEPROM,NOR FLASH,256KX16/512KX8,CMOS,SOP,44PIN,PLASTIC | 247 |
|
$2.8028 / $4.5450 | Buy Now |
Part Details for M29F400BB70M6T
M29F400BB70M6T CAD Models
M29F400BB70M6T Part Data Attributes
|
M29F400BB70M6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F400BB70M6T
STMicroelectronics
256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.62 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29F400BB70M6T
This table gives cross-reference parts and alternative options found for M29F400BB70M6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F400BB70M6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F400BB90MT6F | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | M29F400BB70M6T vs M29F400BB90MT6F |
M29F400BB70MT1T | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | M29F400BB70M6T vs M29F400BB70MT1T |
M29F400BB90M3E | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | M29F400BB70M6T vs M29F400BB90M3E |
M29F400BB90M6 | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | M29F400BB70M6T vs M29F400BB90M6 |
M29F400BB90MT3F | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | M29F400BB70M6T vs M29F400BB90MT3F |
M29F400BT90MT6F | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | M29F400BB70M6T vs M29F400BT90MT6F |
M29F400BB70MT6E | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | M29F400BB70M6T vs M29F400BB70MT6E |
M29F400T-70M1 | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M29F400BB70M6T vs M29F400T-70M1 |
M29F400BT70M6T | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | M29F400BB70M6T vs M29F400BT70M6T |
M29F400BT90MT3 | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | M29F400BB70M6T vs M29F400BT90MT3 |
M29F400BB70M6T Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the M29F400BB70M6T is -40°C to +85°C.
-
The HOLD# signal should be kept high during power-up and power-down sequences to prevent any unwanted operations.
-
The recommended voltage range for the VCC supply is 2.7V to 3.6V.
-
To ensure data integrity, it is recommended to complete any ongoing operations and then set the chip to standby mode before powering down. During power-up, wait for the VCC supply to reach the recommended voltage range before accessing the device.
-
The WP# signal is used to protect the entire memory array or specific sectors from being written or erased. When WP# is low, the corresponding sectors are protected.