Part Details for M29F200FT5AN6T2 by Micron Technology Inc
Overview of M29F200FT5AN6T2 by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M29F200FT5AN6T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M29F200FT5AN6T2
|
Avnet Silica | (Alt: M29F200FT5AN6T2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for M29F200FT5AN6T2
M29F200FT5AN6T2 CAD Models
M29F200FT5AN6T2 Part Data Attributes
|
M29F200FT5AN6T2
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29F200FT5AN6T2
Micron Technology Inc
Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TSOP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F200FT5AN6T2
This table gives cross-reference parts and alternative options found for M29F200FT5AN6T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200FT5AN6T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200BT-55EI | Flash, 128KX16, 55ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29F200FT5AN6T2 vs AM29F200BT-55EI |
M29F200FT5AN6F2 | Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Micron Technology Inc | M29F200FT5AN6T2 vs M29F200FT5AN6F2 |
M29F200BT55N6 | Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29F200FT5AN6T2 vs M29F200BT55N6 |
AM29F200AT-55FC | Flash, 128KX16, 55ns, PDSO48, REVERSE, TSOP-48 | Spansion | M29F200FT5AN6T2 vs AM29F200AT-55FC |
AM29F200AT-55FI | Flash, 128KX16, 55ns, PDSO48, REVERSE, TSOP-48 | Spansion | M29F200FT5AN6T2 vs AM29F200AT-55FI |
MBM29F200TC-55PFTR-E1 | Flash, 128KX16, 55ns, PDSO48, REVERSE, PLASTIC, TSOP1-48 | Spansion | M29F200FT5AN6T2 vs MBM29F200TC-55PFTR-E1 |
MBM29F200TC-55PFTN | Flash, 128KX16, 55ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | M29F200FT5AN6T2 vs MBM29F200TC-55PFTN |
M29F200T-55N6R | 128KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | STMicroelectronics | M29F200FT5AN6T2 vs M29F200T-55N6R |
M29F200T-55N6 | 128KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29F200FT5AN6T2 vs M29F200T-55N6 |
AM29F200BT-55FF | Flash, 128KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | M29F200FT5AN6T2 vs AM29F200BT-55FF |