Memory
M29F200BB45N3T
Description: 128KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M29F200BB45N3T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29F200BB45N3T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F200BB45N3T by STMicroelectronics

M29F200BB45N3T
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
45 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29F200BB45N3T
    STMicroelectronics
    128KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M29F200BB45N3T

This table gives cross-reference parts and alternative options found for M29F200BB45N3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200BB45N3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F200BB-45EC Flash, 128KX16, 45ns, PDSO48, MO-142DD, TSOP-48 AMD M29F200BB45N3T vs AM29F200BB-45EC
M29F200BT45N1 128KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F200BB45N3T vs M29F200BT45N1
M29F200BT45N3F 128KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29F200BB45N3T vs M29F200BT45N3F
M29F200BT45N3E 128KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29F200BB45N3T vs M29F200BT45N3E
M29F200BB45N3 128KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F200BB45N3T vs M29F200BB45N3
AM29F200BB-45FI Flash, 128KX16, 45ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD M29F200BB45N3T vs AM29F200BB-45FI
M29F200BB45N1F 128KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29F200BB45N3T vs M29F200BB45N1F
M29F200BB45N1T 128KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F200BB45N3T vs M29F200BB45N1T
M29F200BB45N1 128KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F200BB45N3T vs M29F200BB45N1
AM29F200BT-45EC Flash, 128KX16, 45ns, PDSO48, MO-142DD, TSOP-48 AMD M29F200BB45N3T vs AM29F200BT-45EC
Part Number Description Manufacturer Compare
AM29F200BB-120EI Flash, 128KX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD M29F200BB45N3T vs AM29F200BB-120EI
AM29F200BB50FF 256KX8 FLASH 5V PROM, 50ns, PDSO48, REVERSE, TSOP-48 Spansion M29F200BB45N3T vs AM29F200BB50FF
AM29F200BB-55FC Flash, 128KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD M29F200BB45N3T vs AM29F200BB-55FC
M29W200BB120N6E 128KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics M29F200BB45N3T vs M29W200BB120N6E
AM29F200BT55FK 256KX8 FLASH 5V PROM, 55ns, PDSO48, REVERSE, TSOP-48 Spansion M29F200BB45N3T vs AM29F200BT55FK
M29W200BT120N1F 128KX16 FLASH 2.7V PROM, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics M29F200BB45N3T vs M29W200BT120N1F
AM29F200BB120FI 256KX8 FLASH 5V PROM, 120ns, PDSO48, REVERSE, TSOP-48 AMD M29F200BB45N3T vs AM29F200BB120FI
AM29LV200BB-50REI Flash, 256KX8, 50ns, PDSO48, TSOP-48 AMD M29F200BB45N3T vs AM29LV200BB-50REI
AM29F200BB120FE 256KX8 FLASH 5V PROM, 120ns, PDSO48, REVERSE, TSOP-48 Spansion M29F200BB45N3T vs AM29F200BB120FE
AM29F200BT70FI 256KX8 FLASH 5V PROM, 70ns, PDSO48, REVERSE, TSOP-48 AMD M29F200BB45N3T vs AM29F200BT70FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F200BB45N3T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F200BB45N3T by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29F200BB45N3T would you like to use for your alert(s)?
  • Please alert me when M29F200BB45N3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F200BB45N3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F200BB45N3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F200BB45N3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F200BB45N3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F200BB45N3T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: