Part Details for M29F200B-70XM1TR by STMicroelectronics
Overview of M29F200B-70XM1TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F200B-70XM1TR
M29F200B-70XM1TR CAD Models
M29F200B-70XM1TR Part Data Attributes
|
M29F200B-70XM1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F200B-70XM1TR
STMicroelectronics
256KX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.62 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29F200B-70XM1TR
This table gives cross-reference parts and alternative options found for M29F200B-70XM1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200B-70XM1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29F200BG-70 | Flash, 256KX8, 70ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | M29F200B-70XM1TR vs HY29F200BG-70 |
TMS28F002AFB70BDBJE | 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M29F200B-70XM1TR vs TMS28F002AFB70BDBJE |
MBM29F200BA-70PF | Flash, 256KX8, 70ns, PDSO44, PLASTIC, SOP-44 | FUJITSU Limited | M29F200B-70XM1TR vs MBM29F200BA-70PF |
M29F200B-70XM1 | 256KX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29F200B-70XM1TR vs M29F200B-70XM1 |
M29F200B-70XM6TR | 256KX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | M29F200B-70XM1TR vs M29F200B-70XM6TR |
TMS28F200AFB70BDBJL | 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M29F200B-70XM1TR vs TMS28F200AFB70BDBJL |
HY29F200G-70I | Flash, 256KX8, 70ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | M29F200B-70XM1TR vs HY29F200G-70I |
TMS28F200AFB70CDBJL | 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M29F200B-70XM1TR vs TMS28F200AFB70CDBJL |
TMS28F200AFB70CDBJE | 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M29F200B-70XM1TR vs TMS28F200AFB70CDBJE |
AS29F002B-70SC | Flash, 256KX8, 70ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Alliance Semiconductor Corporation | M29F200B-70XM1TR vs AS29F002B-70SC |