Part Details for M29F200B-70N3TR by STMicroelectronics
Results Overview of M29F200B-70N3TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F200B-70N3TR Information
M29F200B-70N3TR by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29F200B-70N3TR
M29F200B-70N3TR CAD Models
M29F200B-70N3TR Part Data Attributes
|
M29F200B-70N3TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F200B-70N3TR
STMicroelectronics
128KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F200B-70N3TR
This table gives cross-reference parts and alternative options found for M29F200B-70N3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200B-70N3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29F200BB-70FD | Spansion | Check for Price | Flash, 128KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M29F200B-70N3TR vs AM29F200BB-70FD |
AM29F200AB-70FF | Spansion | Check for Price | Flash, 128KX16, 70ns, PDSO48, REVERSE, TSOP-48 | M29F200B-70N3TR vs AM29F200AB-70FF |
AM29F200BB-70FI | Spansion | Check for Price | Flash, 128KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M29F200B-70N3TR vs AM29F200BB-70FI |
AM29F200AB-70FC | Spansion | Check for Price | Flash, 128KX16, 70ns, PDSO48, REVERSE, TSOP-48 | M29F200B-70N3TR vs AM29F200AB-70FC |
AM29F200AB-70EI | Spansion | Check for Price | Flash, 128KX16, 70ns, PDSO48, TSOP-48 | M29F200B-70N3TR vs AM29F200AB-70EI |
W49F201T-70B | Winbond Electronics Corp | Check for Price | Flash, 128KX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | M29F200B-70N3TR vs W49F201T-70B |
AM29F200BB-70EF | Spansion | Check for Price | Flash, 128KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | M29F200B-70N3TR vs AM29F200BB-70EF |
M29F200B-70N6TR | STMicroelectronics | Check for Price | 128KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29F200B-70N3TR vs M29F200B-70N6TR |
AM29F200AB-70EE | Spansion | Check for Price | Flash, 128KX16, 70ns, PDSO48, TSOP-48 | M29F200B-70N3TR vs AM29F200AB-70EE |
M29F200BB70N3 | Numonyx Memory Solutions | Check for Price | Flash, 128KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29F200B-70N3TR vs M29F200BB70N3 |