Part Details for M29F102BB70K1F by STMicroelectronics
Overview of M29F102BB70K1F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F102BB70K1F
M29F102BB70K1F CAD Models
M29F102BB70K1F Part Data Attributes
|
M29F102BB70K1F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F102BB70K1F
STMicroelectronics
64KX16 FLASH 5V PROM, 70ns, PQCC44, LEAD FREE, PLASTIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | LEAD FREE, PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.586 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 16.585 mm |
Alternate Parts for M29F102BB70K1F
This table gives cross-reference parts and alternative options found for M29F102BB70K1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F102BB70K1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F102B-70XK1TR | 64KX16 FLASH 5V PROM, 70ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M29F102BB70K1F vs M29F102B-70XK1TR |
M29F102B-70K1 | 64KX16 FLASH 5V PROM, 70ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M29F102BB70K1F vs M29F102B-70K1 |
M29F102B-70K6TR | 64KX16 FLASH 5V PROM, 70ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M29F102BB70K1F vs M29F102B-70K6TR |
M29F102B-70XK6TR | 64KX16 FLASH 5V PROM, 70ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M29F102BB70K1F vs M29F102B-70XK6TR |
M29F102BB70K1 | 64KX16 FLASH 5V PROM, 70ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M29F102BB70K1F vs M29F102BB70K1 |
M29F102B-70K6 | 64KX16 FLASH 5V PROM, 70ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M29F102BB70K1F vs M29F102B-70K6 |
M29F102B-70XK6 | 64KX16 FLASH 5V PROM, 70ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M29F102BB70K1F vs M29F102B-70XK6 |
M29F102BB70K1T | 64KX16 FLASH 5V PROM, 70ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M29F102BB70K1F vs M29F102BB70K1T |