Part Details for M29F080A70M3T by STMicroelectronics
Results Overview of M29F080A70M3T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F080A70M3T Information
M29F080A70M3T by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29F080A70M3T
M29F080A70M3T CAD Models
M29F080A70M3T Part Data Attributes
|
M29F080A70M3T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F080A70M3T
STMicroelectronics
1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.62 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29F080A70M3T
This table gives cross-reference parts and alternative options found for M29F080A70M3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F080A70M3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F080A70M3 | STMicroelectronics | Check for Price | 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M29F080A70M3T vs M29F080A70M3 |
M29F080D70M6T | STMicroelectronics | Check for Price | 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | M29F080A70M3T vs M29F080D70M6T |
M29F080D90M6 | STMicroelectronics | Check for Price | 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | M29F080A70M3T vs M29F080D90M6 |
M29F080D70M6F | STMicroelectronics | Check for Price | 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | M29F080A70M3T vs M29F080D70M6F |
AM29F080B-75SC | AMD | Check for Price | Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44 | M29F080A70M3T vs AM29F080B-75SC |
M29F080D90M6E | STMicroelectronics | Check for Price | 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | M29F080A70M3T vs M29F080D90M6E |
AM29F080B-70SC | AMD | Check for Price | Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44 | M29F080A70M3T vs AM29F080B-70SC |
MBM29F080A-70PF | FUJITSU Limited | Check for Price | Flash, 1MX8, 70ns, PDSO44, PLASTIC, SOP-44 | M29F080A70M3T vs MBM29F080A-70PF |
M29F080A70M1T | STMicroelectronics | Check for Price | 1MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M29F080A70M3T vs M29F080A70M1T |
AM29F080B-75SCB | AMD | Check for Price | Flash, 1MX8, 70ns, PDSO44, SOP-44 | M29F080A70M3T vs AM29F080B-75SCB |