Part Details for M29F040-90PM by Teledyne e2v
Overview of M29F040-90PM by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F040-90PM
M29F040-90PM CAD Models
M29F040-90PM Part Data Attributes
|
M29F040-90PM
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
M29F040-90PM
Teledyne e2v
Flash, 512KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL GRENOBLE | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 100,000 PROGRAM/ERASE CYCLES | |
JESD-30 Code | R-PDIP-T32 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for M29F040-90PM
This table gives cross-reference parts and alternative options found for M29F040-90PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040-90PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMF512K8X-90CM5 | Flash, 512KX8, 90ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | M29F040-90PM vs WMF512K8X-90CM5 |
M29F040-90CB/T | Flash, 512KX8, 90ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Teledyne e2v | M29F040-90PM vs M29F040-90CB/T |
WMF512K8X-90CQ5 | Flash, 512KX8, 90ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | M29F040-90PM vs WMF512K8X-90CQ5 |
MFM8516SI-90E | Flash, 512KX8, 90ns, CDIP32, CERAMIC, DIP-32 | Mosaic Semiconductor Inc | M29F040-90PM vs MFM8516SI-90E |
MFM8516S-90E | Flash, 512KX8, 90ns, CDIP32, CERAMIC, DIP-32 | Mosaic Semiconductor Inc | M29F040-90PM vs MFM8516S-90E |
M29F040-90PB/C | Flash, 512KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Teledyne e2v | M29F040-90PM vs M29F040-90PB/C |
WF512K8-90CI5 | Flash Module, 512KX8, 90ns, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | M29F040-90PM vs WF512K8-90CI5 |
M29F040-90CB/C | Flash, 512KX8, 90ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Teledyne e2v | M29F040-90PM vs M29F040-90CB/C |
MFM8516SM-90 | Flash, 512KX8, 90ns, CDIP32, CERAMIC, DIP-32 | Mosaic Semiconductor Inc | M29F040-90PM vs MFM8516SM-90 |
M29F040-90CM | Flash, 512KX8, 90ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Teledyne e2v | M29F040-90PM vs M29F040-90CM |