Part Details for M29F016D55N6 by STMicroelectronics
Results Overview of M29F016D55N6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F016D55N6 Information
M29F016D55N6 by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29F016D55N6
M29F016D55N6 CAD Models
M29F016D55N6 Part Data Attributes
|
M29F016D55N6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F016D55N6
STMicroelectronics
2MX8 FLASH 5V PROM, 55ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 10 X 20 MM, PLASTIC, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 40 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M29F016D55N6
This table gives cross-reference parts and alternative options found for M29F016D55N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F016D55N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F016B55N6 | STMicroelectronics | Check for Price | 2MX8 FLASH 5V PROM, 55ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29F016D55N6 vs M29F016B55N6 |
M29F016B55N1 | STMicroelectronics | Check for Price | 2MX8 FLASH 5V PROM, 55ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29F016D55N6 vs M29F016B55N1 |
M29F016B55N3T | STMicroelectronics | Check for Price | 2MX8 FLASH 5V PROM, 55ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29F016D55N6 vs M29F016B55N3T |
M29F016B55N6T | STMicroelectronics | Check for Price | 2MX8 FLASH 5V PROM, 55ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29F016D55N6 vs M29F016B55N6T |
M29F016B55N1T | STMicroelectronics | Check for Price | 2MX8 FLASH 5V PROM, 55ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29F016D55N6 vs M29F016B55N1T |
M29F016B55N6T | Numonyx Memory Solutions | Check for Price | Flash, 2MX8, 55ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29F016D55N6 vs M29F016B55N6T |