Part Details for M29F010IT12 by Motorola Semiconductor Products
Overview of M29F010IT12 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F010IT12
M29F010IT12 CAD Models
M29F010IT12 Part Data Attributes
|
M29F010IT12
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
M29F010IT12
Motorola Semiconductor Products
Flash, 128KX8, 120ns, PDSO32, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TSOP-32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | EMBEDDED ALGORITHM; AUTOMATIC WRITE; 100K WRITE/ERASE CYCLES MIN. | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M29F010IT12
This table gives cross-reference parts and alternative options found for M29F010IT12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F010IT12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT49F010-12TJ | Atmel Corporation | Check for Price | Flash, 128KX8, 120ns, PDSO32, PLASTIC, MO-142BD, TSOP-32 | M29F010IT12 vs AT49F010-12TJ |
AM29F010-120EE | AMD | Check for Price | Flash, 128KX8, 120ns, PDSO32, TSOP-32 | M29F010IT12 vs AM29F010-120EE |
AM29F010-120EIB | AMD | Check for Price | Flash, 128KX8, 120ns, PDSO32, TSOP-32 | M29F010IT12 vs AM29F010-120EIB |
KM29C010T-12 | Samsung Semiconductor | Check for Price | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP1-32 | M29F010IT12 vs KM29C010T-12 |
AM29F010B-120FI | AMD | Check for Price | Flash, 128KX8, 120ns, PDSO32, REVERSE, TSOP-32 | M29F010IT12 vs AM29F010B-120FI |
M29F010CT12 | Motorola Semiconductor Products | Check for Price | Flash, 128KX8, 120ns, PDSO32, TSOP-32 | M29F010IT12 vs M29F010CT12 |
AM29F010B-120FE | AMD | Check for Price | Flash, 128KX8, 120ns, PDSO32, REVERSE, TSOP-32 | M29F010IT12 vs AM29F010B-120FE |
M29F010IR12R | Motorola Semiconductor Products | Check for Price | Flash, 128KX8, 120ns, PDSO32, TSOP-32 | M29F010IT12 vs M29F010IR12R |