-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F010B70K6 by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M29F010B70K6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F010B70K6
STMicroelectronics
128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for M29F010B70K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F010B70K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F010B70K1 | STMicroelectronics | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | M29F010B70K6 vs M29F010B70K1 |
M29F010CF70R | Motorola Semiconductor Products | Check for Price | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | M29F010B70K6 vs M29F010CF70R |
SST29EE010-70-4I-NHE | Microchip Technology Inc | Check for Price | 128K X 8 FLASH 5V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | M29F010B70K6 vs SST29EE010-70-4I-NHE |
AM29F010A-70JE | Spansion | Check for Price | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | M29F010B70K6 vs AM29F010A-70JE |
AT49F010-70JLT/R | Atmel Corporation | Check for Price | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | M29F010B70K6 vs AT49F010-70JLT/R |
M29F010B70K6E | STMicroelectronics | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | M29F010B70K6 vs M29F010B70K6E |
AM29F010-70JE | AMD | Check for Price | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | M29F010B70K6 vs AM29F010-70JE |
M29F010B90K3E | STMicroelectronics | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | M29F010B70K6 vs M29F010B90K3E |
MFM8126J-70E | Mosaic Semiconductor Inc | Check for Price | Flash, 128KX8, 70ns, CQCC32, CERAMIC, LCC-32 | M29F010B70K6 vs MFM8126J-70E |
The maximum operating temperature range for the M29F010B70K6 is -40°C to +85°C.
The HOLD# signal should be kept low during read and write operations to ensure proper data transfer. If the HOLD# signal is driven high, the device will enter a 'hold' state, and all operations will be suspended.
The Write Enable Latch (WEL) bit is used to enable or disable write operations to the device. When WEL is set to 1, write operations are enabled, and when WEL is set to 0, write operations are disabled.
To perform a sector erase operation, the device must be in the erase suspend mode. Then, the sector address must be written to the device, followed by the erase command (60h). The device will then erase the specified sector.
The main difference between the M29F010B70K6 and the M29F010B90K6 is the access time. The M29F010B70K6 has an access time of 70ns, while the M29F010B90K6 has an access time of 90ns.