Part Details for M29F010B120K1T by STMicroelectronics
Overview of M29F010B120K1T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29F010B120K1T
M29F010B120K1T CAD Models
M29F010B120K1T Part Data Attributes
|
M29F010B120K1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F010B120K1T
STMicroelectronics
128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for M29F010B120K1T
This table gives cross-reference parts and alternative options found for M29F010B120K1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F010B120K1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W29C010P-70 | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | M29F010B120K1T vs W29C010P-70 |
AT49F010-70JJ | Flash, 128KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | M29F010B120K1T vs AT49F010-70JJ |
M29F010B120K6E | 128KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | M29F010B120K1T vs M29F010B120K6E |
AM29F010-70JI/T | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMD | M29F010B120K1T vs AM29F010-70JI/T |
M29F010B70K6F | 128KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | M29F010B120K1T vs M29F010B70K6F |
AM29F010-70JC | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Spansion | M29F010B120K1T vs AM29F010-70JC |
MFM8126JM-70 | Flash, 128KX8, 70ns, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | M29F010B120K1T vs MFM8126JM-70 |
AM29F010B-70JF | Flash, 128KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | Spansion | M29F010B120K1T vs AM29F010B-70JF |
M29F010CF70R | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | Motorola Mobility LLC | M29F010B120K1T vs M29F010CF70R |
AT49HF010-70JL | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | M29F010B120K1T vs AT49HF010-70JL |