Part Details for M29600/24-610 by TE Connectivity
Overview of M29600/24-610 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for M29600/24-610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHM29600/24-610
|
Heilind Electronics | NO LONGER QPLD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHM29600/24-610
|
Interstate Connecting Components | NO LONGER QPLD | 0 |
|
Buy Now | |
DISTI #
M29600/24-610
|
FDH Electronics | Contacts Min Qty: 1 | 4253 |
|
$0.6880 / $0.9640 | Buy Now RFQ |
Part Details for M29600/24-610
M29600/24-610 CAD Models
M29600/24-610 Part Data Attributes
|
M29600/24-610
TE Connectivity
Buy Now
|
Compare Parts:
M29600/24-610
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Cross Section Area | 0.34 mm2 | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |