Part Details for M29504/04-4216 by Amphenol Fiber Systems International
Results Overview of M29504/04-4216 by Amphenol Fiber Systems International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29504/04-4216 Information
M29504/04-4216 by Amphenol Fiber Systems International is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94674-216LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. | |
10131934-216ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 16 Positions, 2mm (0.079inch), Vertical. | |
68024-216HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. |
Price & Stock for M29504/04-4216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMFM29504/04-4216
|
Heilind Electronics | M29K9000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMFM29504/04-4216
|
Interstate Connecting Components | M29K9000 | 0 |
|
Buy Now |