Part Details for M29320 by Mindspeed Technologies Inc
Overview of M29320 by Mindspeed Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for M29320
M29320 CAD Models
M29320 Part Data Attributes
|
M29320
Mindspeed Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
M29320
Mindspeed Technologies Inc
Support Circuit, 1-Func, CBGA1156, 35 X 35 MM, CERAMIC, FLIP-CHIP, BGA-1156
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINDSPEED TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 1156 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SONET;SDH | |
JESD-30 Code | S-CBGA-B1156 | |
Length | 35 mm | |
Number of Functions | 1 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.337 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm |