Part Details for M29320-13 by Mindspeed Technologies Inc
Results Overview of M29320-13 by Mindspeed Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29320-13 Information
M29320-13 by Mindspeed Technologies Inc is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for M29320-13
M29320-13 CAD Models
M29320-13 Part Data Attributes
|
M29320-13
Mindspeed Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
M29320-13
Mindspeed Technologies Inc
Support Circuit, 1-Func, CBGA1156, 35 X 35 MM, CERAMIC, FLIP-CHIP, BGA-1156
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINDSPEED TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | HBGA, | |
Pin Count | 1156 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-CBGA-B1156 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.337 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |