Part Details for M28W800CT90N1T by STMicroelectronics
Results Overview of M28W800CT90N1T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M28W800CT90N1T Information
M28W800CT90N1T by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M28W800CT90N1T
M28W800CT90N1T CAD Models
M28W800CT90N1T Part Data Attributes
|
M28W800CT90N1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28W800CT90N1T
STMicroelectronics
512KX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M28W800CT90N1T
This table gives cross-reference parts and alternative options found for M28W800CT90N1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W800CT90N1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29DL800BB90ED | Spansion | Check for Price | Flash, 512KX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | M28W800CT90N1T vs AM29DL800BB90ED |
AM29DL800BB90EC | Spansion | Check for Price | Flash, 512KX16, 90ns, PDSO48, MO-142BDD, TSOP-48 | M28W800CT90N1T vs AM29DL800BB90EC |
AM29LV800BB-90FE | Spansion | Check for Price | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M28W800CT90N1T vs AM29LV800BB-90FE |
M28W800CB90N6T | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M28W800CT90N1T vs M28W800CB90N6T |
S29AL008D90TFI023 | Spansion | Check for Price | Flash, 512KX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | M28W800CT90N1T vs S29AL008D90TFI023 |
MT28F800B3WP-9BET | Micron Technology Inc | Check for Price | Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP1-48 | M28W800CT90N1T vs MT28F800B3WP-9BET |
M29W800DB90N6 | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M28W800CT90N1T vs M29W800DB90N6 |
AM29LV800DB-90FI | AMD | Check for Price | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M28W800CT90N1T vs AM29LV800DB-90FI |
AM29DL800BT90FE | AMD | Check for Price | Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | M28W800CT90N1T vs AM29DL800BT90FE |
AM29LV800DB-90FD | Spansion | Check for Price | Flash, 512KX16, 90ns, PDSO48, LEAD FREE, REVERSE, MO-142DD, TSOP-48 | M28W800CT90N1T vs AM29LV800DB-90FD |