Memory
M28W640FCT90N6E
Description: Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48

Overview of M28W640FCT90N6E by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M28W640FCT90N6E by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28W640FCT90N6E by Numonyx Memory Solutions

M28W640FCT90N6E
Numonyx Memory Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
TOP BOOT BLOCK
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Sectors/Size
8,127
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.02 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Want to compare parts?
  1. M28W640FCT90N6E
    Numonyx Memory Solutions
    Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
    VS

Alternate Parts for M28W640FCT90N6E

This table gives cross-reference parts and alternative options found for M28W640FCT90N6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W640FCT90N6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL064N90TAI030 Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Infineon Technologies AG M28W640FCT90N6E vs S29GL064N90TAI030
M28W640FCT90N6 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W640FCT90N6E vs M28W640FCT90N6
M28W640ECT90N1S Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W640FCT90N6E vs M28W640ECT90N1S
M28W640FCT90N1F 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M28W640FCT90N6E vs M28W640FCT90N1F
S29GL064A90TAIR32 Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Spansion M28W640FCT90N6E vs S29GL064A90TAIR32
M29W640DT90N6F Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W640FCT90N6E vs M29W640DT90N6F
AM29LV640MT90REF Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion M28W640FCT90N6E vs AM29LV640MT90REF
S29GL064N90TAI030 Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Cypress Semiconductor M28W640FCT90N6E vs S29GL064N90TAI030
MX29LV640MTTC-90 Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd M28W640FCT90N6E vs MX29LV640MTTC-90
M28W640FCT90N6E 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M28W640FCT90N6E vs M28W640FCT90N6E
Part Number Description Manufacturer Compare
S29GL064A90TFIR33 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion M28W640FCT90N6E vs S29GL064A90TFIR33
S29GL064M90TFIR30 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion M28W640FCT90N6E vs S29GL064M90TFIR30
M28W640CT90N6T Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W640FCT90N6E vs M28W640CT90N6T
M28W640FCT90N1E Flash, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W640FCT90N6E vs M28W640FCT90N1E
M28W640FCT90N1E 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M28W640FCT90N6E vs M28W640FCT90N1E
S29GL064N90TFI033 Flash, 4MX16, 90ns, PDSO48, Infineon Technologies AG M28W640FCT90N6E vs S29GL064N90TFI033
S29GL064N90TFA033 Flash, 4MX16, 90ns, PDSO56, TSOP-56 Cypress Semiconductor M28W640FCT90N6E vs S29GL064N90TFA033
MX28F640C3TTC-90 Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd M28W640FCT90N6E vs MX28F640C3TTC-90
S29GL064M90TFIR33 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion M28W640FCT90N6E vs S29GL064M90TFIR33
M28W640ECT90N1 Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W640FCT90N6E vs M28W640ECT90N1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W640FCT90N6E by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W640FCT90N6E by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M28W640FCT90N6E would you like to use for your alert(s)?
  • Please alert me when M28W640FCT90N6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28W640FCT90N6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W640FCT90N6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28W640FCT90N6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W640FCT90N6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W640FCT90N6E by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: