Part Details for M28W640CB80ZB1T by STMicroelectronics
Overview of M28W640CB80ZB1T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28W640CB80ZB1T
M28W640CB80ZB1T CAD Models
M28W640CB80ZB1T Part Data Attributes
|
M28W640CB80ZB1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28W640CB80ZB1T
STMicroelectronics
4MX16 FLASH 3V PROM, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B48 | |
Length | 10.5 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6.39 mm |
Alternate Parts for M28W640CB80ZB1T
This table gives cross-reference parts and alternative options found for M28W640CB80ZB1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W640CB80ZB1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W640CT80ZB6T | 4MX16 FLASH 3V PROM, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | M28W640CB80ZB1T vs M28W640CT80ZB6T |
M28W640CT80ZB1T | Flash, 4MX16, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | M28W640CB80ZB1T vs M28W640CT80ZB1T |
M28W640CB80ZB6 | 4MX16 FLASH 3V PROM, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | M28W640CB80ZB1T vs M28W640CB80ZB6 |
M28W640CT80ZB6 | 4MX16 FLASH 3V PROM, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | M28W640CB80ZB1T vs M28W640CT80ZB6 |
M28W640CB80ZB1 | 4MX16 FLASH 3V PROM, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | M28W640CB80ZB1T vs M28W640CB80ZB1 |
M28W640CT80ZB1 | 4MX16 FLASH 3V PROM, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | M28W640CB80ZB1T vs M28W640CT80ZB1 |
M28W640CB80ZB6T | 4MX16 FLASH 3V PROM, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | M28W640CB80ZB1T vs M28W640CB80ZB6T |