Part Details for M28W320CB100GB1T by STMicroelectronics
Overview of M28W320CB100GB1T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28W320CB100GB1T
M28W320CB100GB1T CAD Models
M28W320CB100GB1T Part Data Attributes:
|
M28W320CB100GB1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28W320CB100GB1T
STMicroelectronics
2MX16 FLASH 3V PROM, 100ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47 | |
Pin Count | 47 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B47 | |
Length | 10.5 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 47 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA47,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 6.39 mm |
Alternate Parts for M28W320CB100GB1T
This table gives cross-reference parts and alternative options found for M28W320CB100GB1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W320CB100GB1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28W320BB100ZB6T | Flash, 2MX16, 100ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | Numonyx Memory Solutions | M28W320CB100GB1T vs M28W320BB100ZB6T |
M28W320CB100ZB6 | Flash, 2MX16, 100ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | Numonyx Memory Solutions | M28W320CB100GB1T vs M28W320CB100ZB6 |
M28W320BT100ZB6 | 2MX16 FLASH 3V PROM, 100ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | M28W320CB100GB1T vs M28W320BT100ZB6 |
M28W320BB100ZB1 | Flash, 2MX16, 100ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | Numonyx Memory Solutions | M28W320CB100GB1T vs M28W320BB100ZB1 |
M28W320BB100ZB6T | 2MX16 FLASH 3V PROM, 100ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | M28W320CB100GB1T vs M28W320BB100ZB6T |
M28W320CB100GB6 | 2MX16 FLASH 3V PROM, 100ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47 | STMicroelectronics | M28W320CB100GB1T vs M28W320CB100GB6 |
M28W320BB100ZB6 | 2MX16 FLASH 3V PROM, 100ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | M28W320CB100GB1T vs M28W320BB100ZB6 |
M28W320BT100ZB1 | 2MX16 FLASH 3V PROM, 100ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | M28W320CB100GB1T vs M28W320BT100ZB1 |
M28W320CB100ZB6T | 2MX16 FLASH 3V PROM, 100ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-47 | STMicroelectronics | M28W320CB100GB1T vs M28W320CB100ZB6T |
M28W320CB100GB6T | Flash, 2MX16, 100ns, PBGA47, 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47 | Numonyx Memory Solutions | M28W320CB100GB1T vs M28W320CB100GB6T |