Part Details for M28F841-100M6R by STMicroelectronics
Results Overview of M28F841-100M6R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M28F841-100M6R Information
M28F841-100M6R by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M28F841-100M6R
M28F841-100M6R CAD Models
M28F841-100M6R Part Data Attributes
|
M28F841-100M6R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F841-100M6R
STMicroelectronics
1MX8 FLASH 12V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES; SECTOR ERASE | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.62 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M28F841-100M6R
This table gives cross-reference parts and alternative options found for M28F841-100M6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F841-100M6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M28F841-100M6TR | STMicroelectronics | Check for Price | 1MX8 FLASH 12V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M28F841-100M6R vs M28F841-100M6TR |