Part Details for M28F256-20C6TR by STMicroelectronics
Overview of M28F256-20C6TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28F256-20C6TR
M28F256-20C6TR CAD Models
M28F256-20C6TR Part Data Attributes
|
M28F256-20C6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F256-20C6TR
STMicroelectronics
32KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.995 mm | |
Memory Density | 262144 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.455 mm |
Alternate Parts for M28F256-20C6TR
This table gives cross-reference parts and alternative options found for M28F256-20C6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F256-20C6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM28F256A-200JI | Flash, 32KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Spansion | M28F256-20C6TR vs AM28F256A-200JI |
M28F256-20XC114 | 32KX8 FLASH 12V PROM, 200ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | STMicroelectronics | M28F256-20C6TR vs M28F256-20XC114 |
AM28F256-200C3JCB | Flash, 32KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | M28F256-20C6TR vs AM28F256-200C3JCB |
M28F256-20XC3TR | 32KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M28F256-20C6TR vs M28F256-20XC3TR |
M28F256-20C313 | 32KX8 FLASH 12V PROM, 200ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | STMicroelectronics | M28F256-20C6TR vs M28F256-20C313 |
AM28F256-200C3JC | Flash, 32KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | M28F256-20C6TR vs AM28F256-200C3JC |
AM28F256A-200JEB | Flash, 32KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | M28F256-20C6TR vs AM28F256A-200JEB |
AM28F256-200JI | Flash, 32KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Spansion | M28F256-20C6TR vs AM28F256-200JI |
M28F256-20C3 | 32KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M28F256-20C6TR vs M28F256-20C3 |
M28F256-20C6 | 32KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M28F256-20C6TR vs M28F256-20C6 |