Part Details for M28F220-100XM6TR by STMicroelectronics
Results Overview of M28F220-100XM6TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M28F220-100XM6TR Information
M28F220-100XM6TR by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M28F220-100XM6TR
M28F220-100XM6TR CAD Models
M28F220-100XM6TR Part Data Attributes
|
M28F220-100XM6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F220-100XM6TR
STMicroelectronics
256KX8 FLASH 12V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES; USER CONFIGURABLE AS 128K X 16; BLOCK ERASE; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.62 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M28F220-100XM6TR
This table gives cross-reference parts and alternative options found for M28F220-100XM6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F220-100XM6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M28F220-100M3TR | STMicroelectronics | Check for Price | 256KX8 FLASH 12V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M28F220-100XM6TR vs M28F220-100M3TR |
M28F220-100YM3TR | STMicroelectronics | Check for Price | 256KX8 FLASH 12V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M28F220-100XM6TR vs M28F220-100YM3TR |
M28F220-100YM1TR | STMicroelectronics | Check for Price | 256KX8 FLASH 12V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M28F220-100XM6TR vs M28F220-100YM1TR |
M28F220-100M1TR | STMicroelectronics | Check for Price | 256KX8 FLASH 12V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M28F220-100XM6TR vs M28F220-100M1TR |
MT28F200SG-10BTR | Micron Technology Inc | Check for Price | Flash, 256KX8, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | M28F220-100XM6TR vs MT28F200SG-10BTR |
M28F220-100YM6TR | STMicroelectronics | Check for Price | 256KX8 FLASH 12V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M28F220-100XM6TR vs M28F220-100YM6TR |
M28F220-100XM1TR | STMicroelectronics | Check for Price | 256KX8 FLASH 12V PROM, 100ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M28F220-100XM6TR vs M28F220-100XM1TR |