Part Details for M28F102-120XK3 by STMicroelectronics
Overview of M28F102-120XK3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28F102-120XK3
M28F102-120XK3 CAD Models
M28F102-120XK3 Part Data Attributes
|
M28F102-120XK3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F102-120XK3
STMicroelectronics
64KX16 FLASH 12V PROM, 120ns, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 16.5862 mm |
Alternate Parts for M28F102-120XK3
This table gives cross-reference parts and alternative options found for M28F102-120XK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F102-120XK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28F102-12XK3 | 64KX16 FLASH 12V PROM, 120ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M28F102-120XK3 vs M28F102-12XK3 |
TMS28F210-12C3FNL | 64KX16 FLASH 12V PROM, 120ns, PQCC44, 1.25 MM PITCH, PLASTIC, LCC-44 | Texas Instruments | M28F102-120XK3 vs TMS28F210-12C3FNL |
M28F102-120XK1 | 64KX16 FLASH 12V PROM, 120ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M28F102-120XK3 vs M28F102-120XK1 |
TMS28F210-12C2FNQ | 64KX16 FLASH 12V PROM, 120ns, PQCC44 | Texas Instruments | M28F102-120XK3 vs TMS28F210-12C2FNQ |
TMS28F210-12C2FNL4 | IC 64K X 16 FLASH 12V PROM, 120 ns, PQCC44, Programmable ROM | Texas Instruments | M28F102-120XK3 vs TMS28F210-12C2FNL4 |
TMS28F210-12C3FNQ4 | 64KX16 FLASH 12V PROM, 120ns, PQCC44 | Texas Instruments | M28F102-120XK3 vs TMS28F210-12C3FNQ4 |
TMS28F210-12C3FNE4 | 64KX16 FLASH 12V PROM, 120ns, PQCC44 | Texas Instruments | M28F102-120XK3 vs TMS28F210-12C3FNE4 |
TMS28F210-12C3FNE | 64KX16 FLASH 12V PROM, 120ns, PQCC44, 1.25 MM PITCH, PLASTIC, LCC-44 | Texas Instruments | M28F102-120XK3 vs TMS28F210-12C3FNE |
M28F102-120XK1TR | 64KX16 FLASH 12V PROM, 120ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M28F102-120XK3 vs M28F102-120XK1TR |
TMS28F210-12C4FNQ | 64KX16 FLASH 12V PROM, 120ns, PQCC44, 1.25 MM PITCH, PLASTIC, LCC-44 | Texas Instruments | M28F102-120XK3 vs TMS28F210-12C4FNQ |