Part Details for M28C16A-20MS6T by STMicroelectronics
Results Overview of M28C16A-20MS6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M28C16A-20MS6T Information
M28C16A-20MS6T by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M28C16A-20MS6T
M28C16A-20MS6T CAD Models
M28C16A-20MS6T Part Data Attributes
|
M28C16A-20MS6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28C16A-20MS6T
STMicroelectronics
2KX8 EEPROM 5V, 200ns, PDSO28, 0.300 INCH, PLASTIC, SO-28
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | ENDURANCE >100000 WRITE/ERASE CYCLES; DATA RETENTION > 40 YEARS; 32 BYTE PAGE WRITE | |
Data Retention Time-Min | 40 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for M28C16A-20MS6T
This table gives cross-reference parts and alternative options found for M28C16A-20MS6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28C16A-20MS6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT28C17AKI-20T | onsemi | Check for Price | 2KX8 EEPROM 5V, 200ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | M28C16A-20MS6T vs CAT28C17AKI-20T |
CAT28C17AKI-20 | onsemi | Check for Price | 2KX8 EEPROM 5V, 200ns, PDSO28, EIAJ, SOIC-28 | M28C16A-20MS6T vs CAT28C17AKI-20 |
CAT28C17AX-20T | Catalyst Semiconductor | Check for Price | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO28, LEAD AND HALOGEN FREE, EIAJ, SOIC-28 | M28C16A-20MS6T vs CAT28C17AX-20T |
CAT28C17AWI-20T | onsemi | Check for Price | IC 2K X 8 EEPROM 5V, 200 ns, PDSO28, 0.300 INCH, HALOGEN AND LEAD FREE, SOIC-28, Programmable ROM | M28C16A-20MS6T vs CAT28C17AWI-20T |
CAT28C17AK-20 | Catalyst Semiconductor | Check for Price | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28 | M28C16A-20MS6T vs CAT28C17AK-20 |
CAT28C17AX-20 | Catalyst Semiconductor | Check for Price | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO28, LEAD AND HALOGEN FREE, EIAJ, SOIC-28 | M28C16A-20MS6T vs CAT28C17AX-20 |
CAT28C17AW-20T | Catalyst Semiconductor | Check for Price | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO28, LEAD AND HALOGEN FREE, SOIC-28 | M28C16A-20MS6T vs CAT28C17AW-20T |
AT28C17E-20SC | Atmel Corporation | Check for Price | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | M28C16A-20MS6T vs AT28C17E-20SC |
CAT28C17AJI-20TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | M28C16A-20MS6T vs CAT28C17AJI-20TE7 |
CAT28C17AK-20TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, EIAJ, SOIC-28 | M28C16A-20MS6T vs CAT28C17AK-20TE7 |