Part Details for M28876/27B2 by Amphenol Corporation
Overview of M28876/27B2 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Automotive
Price & Stock for M28876/27B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M28876/27B2
|
Avnet Americas | Connector Accessories Straight Backshell Aluminum Alloy Shell Size 13 - Bulk (Alt: M28876/27B2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-M28876/27B2
|
Mouser Electronics | Circular MIL Spec Backshells RoHS: Not Compliant | 2 |
|
$146.1600 / $172.9900 | Buy Now |
Part Details for M28876/27B2
M28876/27B2 CAD Models
M28876/27B2 Part Data Attributes
|
M28876/27B2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M28876/27B2
Amphenol Corporation
General Conn Accessory, Backshell,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-PRF-28876 | |
Backshell Clamping | THREADED | |
Connector Support Type | GENERAL CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 13 |