Part Details for M28840/7D1 by Glenair Inc
Overview of M28840/7D1 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/7D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3620
|
Newark | Connector |Glenair M28840/7D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$91.7900 / $351.5300 | Buy Now |
DISTI #
3937-M28840/7D1-1448-ND
|
DigiKey | WIRE PROTECTION SOLUTIONS Min Qty: 1 Lead time: 8 Weeks Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$437.4000 / $728.3600 | Buy Now |
DISTI #
M28840/7D1
|
Avnet Americas | Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M28840/7D1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 98 Factory Stock |
|
$24.5581 | Buy Now |
DISTI #
654-M288407D1
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUMMY STOWAGE RECEPT | 4 |
|
$107.2300 / $359.4900 | Buy Now |
DISTI #
GLEM28840/7D1
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 1 in Stock |
|
$131.9478 / $420.8721 | Buy Now |
DISTI #
77979271
|
Verical | Connector Accessories Dummy Stowage Receptacle Straight RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$62.7564 / $138.5897 | Buy Now |
DISTI #
71035098
|
Verical | Connector Accessories Dummy Stowage Receptacle Straight RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$138.5897 / $333.8333 | Buy Now |
DISTI #
GLEM28840/7D1
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 1 |
|
$131.9478 / $420.8721 | Buy Now |
|
Powell Electronics | M28840 - DUMMY STOWAGE RECEPTACLES Min Qty: 1 | 5 |
|
$240.5700 / $400.6000 | Buy Now |
DISTI #
M28840/7D1
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 91 |
|
$63.3900 / $289.0000 | Buy Now RFQ |