Part Details for M28840/1FW by Amphenol Corporation
Overview of M28840/1FW by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/1FW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-M288401FW
|
Mouser Electronics | Circular MIL Spec Backshells B/S, Strain Relief , Str, Size 23, Cadmium | 0 |
|
$101.7500 / $151.0200 | Order Now |
Part Details for M28840/1FW
M28840/1FW CAD Models
M28840/1FW Part Data Attributes
|
M28840/1FW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M28840/1FW
Amphenol Corporation
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 23 |