Part Details for M28840/10AB1P2 by Glenair Inc
Overview of M28840/10AB1P2 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M28840/10AB1P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK0856
|
Newark | M28840/10Ab1P2 |Glenair M28840/10AB1P2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$227.9000 / $881.9500 | Buy Now |
DISTI #
M28840/10AB1P2
|
Avnet Americas | Conn MIL-C-28840 Circular PIN 12 POS ST Flange Mount 12 Terminal 1 Port - Bulk (Alt: M28840/10AB1P2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
654-M2884010AB1P2
|
Mouser Electronics | Circular MIL Spec Connector WALL MT RECEPT CONN CLASS D | 0 |
|
$299.3900 / $382.6900 | Order Now |
DISTI #
GLNM28840/10AB1P2
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 3 in Stock |
|
$168.8783 / $205.1135 | Buy Now |
DISTI #
GLNM28840/10AB1P2
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 9 |
|
$172.8245 / $209.0598 | Buy Now |
Part Details for M28840/10AB1P2
M28840/10AB1P2 CAD Models
M28840/10AB1P2 Part Data Attributes:
|
M28840/10AB1P2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M28840/10AB1P2
Glenair Inc
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-28840 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | SAE-AS39029/83-450 | |
Contact Quantities | 12 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 113 | |
Other Description | WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 2 | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 13-1 |