Part Details for M28840/923WA by Glenair Inc
Overview of M28840/923WA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/923WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6274
|
Newark | Connector |Glenair M28840/923WA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$767.1100 / $2,830.6600 | Buy Now |
DISTI #
3937-M28840/923WA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$4,243.4100 | Buy Now |
DISTI #
M28840/923WA
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M28840/923WA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$2,427.1096 | Buy Now |
DISTI #
654-M28840923WA
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL EMI/ENVIRONMENTAL RoHS: Not Compliant | 0 |
|
$1,742.8200 | Order Now |
DISTI #
GLEM28840/923WA
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 1 in Stock |
|
$574.6290 / $764.7634 | Buy Now |
DISTI #
77968572
|
Verical | EMI/RFI Environmental Backshell 45° Cadmium B Shell Size Olive Drab Aluminum RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$539.0897 / $1,675.5641 | Buy Now |
DISTI #
71035345
|
Verical | EMI/RFI Environmental Backshell 45° Cadmium B Shell Size Olive Drab Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,675.5641 / $2,688.1795 | Buy Now |
DISTI #
GLEM28840/923WA
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 1 |
|
$574.6290 / $764.7634 | Buy Now |
|
Powell Electronics | M28840 - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 17 |
|
$2,010.6800 / $3,225.8200 | Buy Now |
|
JRH Electronics | BACKSHELL | 17 |
|
$2,980.1200 / $4,962.5500 | Buy Now |
Part Details for M28840/923WA
M28840/923WA CAD Models
M28840/923WA Part Data Attributes
|
M28840/923WA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M28840/923WA
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | J |