Part Details for M28840/920WB by Glenair Inc
Overview of M28840/920WB by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/920WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6269
|
Newark | Connector |Glenair M28840/920WB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$444.4300 / $1,639.9500 | Buy Now |
DISTI #
3937-M28840/920WB-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,820.9690 / $3,032.3100 | Buy Now |
DISTI #
2899-M28840/920WB-1448-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$3,110.4680 / $5,544.7100 | Buy Now |
DISTI #
M28840/920WB
|
Avnet Americas | Connector Accessories Environmental Backshells Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M28840/920WB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
654-M28840920WB
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL ENVIRONMENTAL RoHS: Not Compliant | 0 |
|
$1,025.9500 | Order Now |
DISTI #
77971062
|
Verical | Environmental Backshell 45° Cadmium 29 Shell Size Olive Drab Aluminum RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$329.3974 / $1,023.8333 | Buy Now |
DISTI #
71035635
|
Verical | Environmental Backshell 45° Cadmium 29 Shell Size Olive Drab Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,023.8333 / $1,642.5769 | Buy Now |
DISTI #
M28840/920WB
|
TTI | Circular MIL Spec Backshells ENV BACKSHELL ENVIRONMENTAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$774.3300 / $2,170.5100 | Buy Now |
DISTI #
GLEM28840/920WB
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 0 |
|
$474.6668 / $2,128.7798 | Buy Now |
|
Powell Electronics | M28840 - ENVIRONMENTAL ADAPTER Min Qty: 1 | 18 |
|
$1,228.6000 / $1,971.0900 | Buy Now |
Part Details for M28840/920WB
M28840/920WB CAD Models
M28840/920WB Part Data Attributes
|
M28840/920WB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M28840/920WB
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | H |