Part Details for M28840/917WA by Glenair Inc
Overview of M28840/917WA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/917WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6262
|
Newark | Connector |Glenair M28840/917WA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$559.5900 / $2,143.2400 | Buy Now |
DISTI #
3937-M28840/917WA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$2,256.5230 / $3,757.5800 | Buy Now |
DISTI #
M28840/917WA
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M28840/917WA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$2,964.8340 | Buy Now |
DISTI #
654-M28840917WA
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL EMI/ENVIRONMENTAL RoHS: Not Compliant | 0 |
|
$1,271.3400 | Order Now |
DISTI #
GLEM28840/917WA
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 5 in Stock |
|
$513.0820 / $621.8996 | Buy Now |
DISTI #
77970183
|
Verical | EMI/RFI Environmental Backshell 45° Cadmium B Shell Size Olive Drab Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$382.6282 / $844.9744 | Buy Now |
DISTI #
71035546
|
Verical | EMI/RFI Environmental Backshell 45° Cadmium B Shell Size Olive Drab Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$844.9744 / $2,035.3590 | Buy Now |
DISTI #
GLEM28840/917WA
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 15 |
|
$513.0820 / $621.8996 | Buy Now |
|
Powell Electronics | M28840 - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 16 |
|
$1,466.7400 / $2,442.4300 | Buy Now |
|
JRH Electronics | BACKSHELL | 17 |
|
$2,256.5200 / $3,757.5800 | Buy Now |
Part Details for M28840/917WA
M28840/917WA CAD Models
M28840/917WA Part Data Attributes
|
M28840/917WA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M28840/917WA
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | G |