Part Details for M28840/826WA by Glenair Inc
Overview of M28840/826WA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/826WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6224
|
Newark | Connector |Glenair M28840/826WA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$509.0900 / $1,949.8000 | Buy Now |
DISTI #
3937-M28840/826WA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,052.8460 / $3,418.4300 | Buy Now |
DISTI #
M28840/826WA
|
Avnet Americas | M28840 RFI EMI ENVIRON ADAPTER - Bulk (Alt: M28840/826WA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,697.2693 | Buy Now |
DISTI #
654-M28840826WA
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL EMI/ENVIRONMENTAL RoHS: Not Compliant | 0 |
|
$1,908.1100 | Order Now |
DISTI #
GLEM28840/826WA
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 4 in Stock6 On Order |
|
$376.4278 / $430.2817 | Buy Now |
DISTI #
77971825
|
Verical | EMI/RFI Environmental Backshell 90° 13 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$348.0897 / $768.7051 | Buy Now |
DISTI #
71035406
|
Verical | EMI/RFI Environmental Backshell 90° 13 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$768.7051 / $1,851.6538 | Buy Now |
DISTI #
GLEM28840/826WA
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 1418 On Order |
|
$376.4278 / $430.2817 | Buy Now |
|
JRH Electronics | BACKSHELL | 0 |
|
$1,523.3100 / $3,467.7700 | Buy Now |