Part Details for M28840/821WB by Glenair Inc
Overview of M28840/821WB by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/821WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6215
|
Newark | Connector |Glenair M28840/821WB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$467.2300 / $1,789.4400 | Buy Now |
DISTI #
3937-M28840/821WB-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,884.0310 / $3,137.3100 | Buy Now |
DISTI #
M28840/821WB
|
Avnet Americas | M28840 ENVIRONMENTAL ADAPTER - Bulk (Alt: M28840/821WB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
654-M28840821WB
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL ENVIRONMENTAL RoHS: Not Compliant | 0 |
|
$1,061.4700 | Order Now |
DISTI #
77979290
|
Verical | Environmental Backshell 90° 29 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$319.4615 / $1,020.5128 | Buy Now |
DISTI #
71035131
|
Verical | Environmental Backshell 90° 29 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,020.5128 / $1,699.3718 | Buy Now |
DISTI #
GLEM28840/821WB
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 0 |
|
$473.1357 / $2,202.3860 | Buy Now |
|
Powell Electronics | M28840 - ENVIRONMENTAL ADAPTER Min Qty: 1 | 7 |
|
$1,224.6200 / $2,039.2500 | Buy Now |
|
JRH Electronics | BACKSHELL | 7 |
|
$1,884.0300 / $3,137.3000 | Buy Now |