Part Details for M28840/628WB by Glenair Inc
Overview of M28840/628WB by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/628WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3603
|
Newark | Connector |Glenair M28840/628WB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$248.5400 / $951.8800 | Buy Now |
DISTI #
3937-M28840/628WB-1448-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ15 1-20 Min Qty: 1 Lead time: 8 Weeks Container: Retail Package MARKETPLACE PRODUCT |
41 In Stock |
|
$1,184.4000 / $1,972.2700 | Buy Now |
DISTI #
M28840/628WB
|
Avnet Americas | Connector Accessories Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel Shell Size 15 - Bulk (Alt: M28840/628WB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 62 Factory Stock |
|
RFQ | |
DISTI #
654-M28840628WB
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL ENVIRONMENTAL RoHS: Not Compliant | 0 |
|
$564.6300 | Order Now |
DISTI #
GLEM28840/628WB
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 1 in Stock |
|
$183.7778 / $276.9785 | Buy Now |
DISTI #
20044991
|
Verical | Environmental Backshell 180° Cadmium Over Electroless Nickel 15 Shell Size Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$169.9359 / $375.2692 | Buy Now |
DISTI #
16742937
|
Verical | Environmental Backshell 180° Cadmium Over Electroless Nickel 15 Shell Size Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$375.2692 / $903.9615 | Buy Now |
DISTI #
GLEM28840/628WB
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 1 |
|
$183.7778 / $276.9785 | Buy Now |
|
Powell Electronics | M28840 - ENVIRONMENTAL ADAPTER Min Qty: 1 | 41 |
|
$651.4200 / $1,084.7500 | Buy Now |
|
JRH Electronics | SHIPBOARD CONNECTORS | 41 |
|
$1,002.1800 / $1,668.8400 | Buy Now |