Part Details for M28840/625WA by Glenair Inc
Overview of M28840/625WA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/625WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3593
|
Newark | Connector |Glenair M28840/625WA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$285.4800 / $1,053.4100 | Buy Now |
DISTI #
3937-M28840/625WA-ND
|
DigiKey | SHIPBOARD CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,579.0600 | Buy Now |
DISTI #
M28840/625WA
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Steel Cadmium Black Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M28840/625WA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
RFQ | |
DISTI #
654-M28840625WA
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL RoHS: Not Compliant | 0 |
|
$648.5800 / $1,040.5400 | Order Now |
DISTI #
GLEM28840/625WA
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 4 in Stock |
|
$203.3544 / $234.0886 | Buy Now |
DISTI #
77968858
|
Verical | EMI/RFI Environmental Backshell 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$200.6154 / $431.0641 | Buy Now |
DISTI #
71035294
|
Verical | EMI/RFI Environmental Backshell 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$431.0641 / $1,000.3846 | Buy Now |
DISTI #
M28840/625WA
|
TTI | Circular MIL Spec Backshells ENV BACKSHELL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$317.8400 / $945.8200 | Buy Now |
DISTI #
GLEM28840/625WA
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 14 |
|
$203.3544 / $234.0886 | Buy Now |
|
Powell Electronics | M28840 - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 33 |
|
$748.2600 / $1,200.4600 | Buy Now |