Part Details for M28840/614DA by Glenair Inc
Overview of M28840/614DA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/614DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3564
|
Newark | Connector |Glenair M28840/614DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$833.5300 / $3,192.4000 | Buy Now |
DISTI #
3937-M28840/614DA-ND
|
DigiKey | SHIPBOARD CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$3,361.1380 / $5,597.0200 | Buy Now |
DISTI #
M28840/614DA
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Steel Cadmium Black Steel Cadmium Black - Bulk (Alt: M28840/614DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
654-M28840614DA
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL RoHS: Not Compliant | 0 |
|
$1,893.6900 | Order Now |
DISTI #
77981101
|
Verical | EMI/RFI Environmental Backshell 180° Cadmium 23 Shell Size Black Steel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$569.9359 / $1,820.6154 | Buy Now |
DISTI #
71035215
|
Verical | EMI/RFI Environmental Backshell 180° Cadmium 23 Shell Size Black Steel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,820.6154 / $3,031.7179 | Buy Now |
DISTI #
GLEM28840/614DA
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 2 |
|
$844.0816 / $3,929.1064 | Buy Now |
|
Powell Electronics | M28840 - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 6 |
|
$2,184.7400 / $3,638.0600 | Buy Now |
|
JRH Electronics | SHIPBOARD CONNECTORS | 6 |
|
$3,361.1400 / $5,597.0100 | Buy Now |